
MA4P4301F-1091T | |
|---|---|
DigiKey Part Number | 1465-1229-2-ND - Tape & Reel (TR) 1465-1229-1-ND - Cut Tape (CT) 1465-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA4P4301F-1091T |
Description | RF DIODE PIN 100V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 5 W |
Datasheet | Datasheet |
Category | Resistance @ If, F 1Ohm @ 100mA, 100MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case 2-SMD |
Diode Type PIN - Single | Base Product Number |
Voltage - Peak Reverse (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,41000 Kč | 530,41 Kč |
| 10 | 426,15400 Kč | 4 261,54 Kč |
| 25 | 400,12120 Kč | 10 003,03 Kč |
| 100 | 382,95310 Kč | 38 295,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 349,65366 Kč | 174 826,83 Kč |
| Unit Price without VAT: | 530,41000 Kč |
|---|---|
| Unit Price with VAT: | 641,79610 Kč |




