Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRH01(TE85R,Q,M)

DigiKey Part Number
264-CRH01(TE85RQM)TR-ND - Tape & Reel (TR)
264-CRH01(TE85RQM)CT-ND - Cut Tape (CT)
264-CRH01(TE85RQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRH01(TE85R,Q,M)
Description
DIODE STANDARD 200V 1A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRH01(TE85R,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,05000 Kč90,50 Kč
1005,79540 Kč579,54 Kč
5004,38984 Kč2 194,92 Kč
1 0003,93587 Kč3 935,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35891 Kč10 076,73 Kč
6 0003,06812 Kč18 408,72 Kč
9 0002,91994 Kč26 279,46 Kč
15 0002,75337 Kč41 300,55 Kč
21 0002,65475 Kč55 749,75 Kč
30 0002,55889 Kč76 766,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč