


ES1002FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1002FL_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1002FL_R1_00001CT-ND - Cut Tape (CT) 3757-ES1002FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1002FL_R1_00001 |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1DWF-7 | Diodes Incorporated | 12 904 | US1DWF-7DICT-ND | 13,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 100 | 2,18360 Kč | 218,36 Kč |
| 500 | 1,60378 Kč | 801,89 Kč |
| 1 000 | 1,41567 Kč | 1 415,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17576 Kč | 3 527,28 Kč |
| 6 000 | 1,05463 Kč | 6 327,78 Kč |
| 9 000 | 0,99281 Kč | 8 935,29 Kč |
| 15 000 | 0,92330 Kč | 13 849,50 Kč |
| 21 000 | 0,88210 Kč | 18 524,10 Kč |
| 30 000 | 0,84204 Kč | 25 261,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |











