



STS232120B301 | |
|---|---|
DigiKey Part Number | 283-STS232120B301TR-ND - Tape & Reel (TR) 283-STS232120B301CT-ND - Cut Tape (CT) 283-STS232120B301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232120B301 |
Description | TVS DIODE 12VWM 25VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 30pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 500 | 3,90016 Kč | 1 950,08 Kč |
| 1 000 | 3,49008 Kč | 3 490,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98116 Kč | 8 943,48 Kč |
| 6 000 | 2,71868 Kč | 16 312,08 Kč |
| 9 000 | 2,58490 Kč | 23 264,10 Kč |
| 15 000 | 2,43455 Kč | 36 518,25 Kč |
| 21 000 | 2,34551 Kč | 49 255,71 Kč |
| 30 000 | 2,25897 Kč | 67 769,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











