16SVP330M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 432
Unit Price: 61,73000 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVP330M

DigiKey Part Number
P16463TR-ND - Tape & Reel (TR)
P16463CT-ND - Cut Tape (CT)
P16463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVP330M
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVP330M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
236 mA @ 120 Hz
Ripple Current @ High Frequency
4.72 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1026,20600 Kč262,06 Kč
5020,38060 Kč1 019,03 Kč
10018,54540 Kč1 854,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40015,45663 Kč6 182,65 Kč
80014,41959 Kč11 535,67 Kč
1 20013,89648 Kč16 675,78 Kč
2 00013,31326 Kč26 626,52 Kč
2 80012,97046 Kč36 317,29 Kč
4 00012,63933 Kč50 557,32 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč