150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVP150M

DigiKey Part Number
P16491TR-ND - Tape & Reel (TR)
P16491CT-ND - Cut Tape (CT)
P16491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVP150M
Description
CAP ALUM POLY 150UF 20% 20V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
216 mA @ 120 Hz
Ripple Current @ High Frequency
4.32 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1032,56800 Kč325,68 Kč
5025,56720 Kč1 278,36 Kč
10023,35610 Kč2 335,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,62000 Kč7 848,00 Kč
80018,37194 Kč14 697,55 Kč
1 20017,74243 Kč21 290,92 Kč
2 00017,04061 Kč34 081,22 Kč
2 80016,62824 Kč46 559,07 Kč
4 00016,22988 Kč64 919,52 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč