



RPS1C331MCN1GS | |
|---|---|
DigiKey Part Number | 493-3856-2-ND - Tape & Reel (TR) 493-3856-1-ND - Cut Tape (CT) 493-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C331MCN1GS |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C331MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,17700 Kč | 411,77 Kč |
| 50 | 32,63500 Kč | 1 631,75 Kč |
| 100 | 29,93890 Kč | 2 993,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,83123 Kč | 10 332,49 Kč |
| 800 | 24,28261 Kč | 19 426,09 Kč |
| 1 200 | 23,50131 Kč | 28 201,57 Kč |
| 2 000 | 22,63049 Kč | 45 260,98 Kč |
| 2 800 | 22,11892 Kč | 61 932,98 Kč |
| 4 000 | 21,62463 Kč | 86 498,52 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


