
APXA100ARA561MJC0G | |
|---|---|
DigiKey Part Number | 565-3074-2-ND - Tape & Reel (TR) 565-3074-1-ND - Cut Tape (CT) 565-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA561MJC0G |
Description | CAP ALUM POLY 560UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA561MJC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 50 | 31,77840 Kč | 1 588,92 Kč |
| 100 | 28,87640 Kč | 2 887,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,94408 Kč | 10 377,63 Kč |
| 800 | 22,69884 Kč | 18 159,07 Kč |
| 1 200 | 22,60820 Kč | 27 129,84 Kč |
| 2 000 | 22,50471 Kč | 45 009,42 Kč |
| 2 800 | 22,44266 Kč | 62 839,45 Kč |
| 4 000 | 22,38166 Kč | 89 526,64 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



