560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1A561MCL1GS

DigiKey Part Number
PCF1A561MCL1TR-ND - Tape & Reel (TR)
PCF1A561MCL1CT-ND - Cut Tape (CT)
PCF1A561MCL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1A561MCL1GS
Description
CAP ALUM POLY 560UF 20% 10V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1A561MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
10 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1028,17900 Kč281,79 Kč
5021,99340 Kč1 099,67 Kč
10020,03630 Kč2 003,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,67242 Kč8 336,21 Kč
1 00015,61306 Kč15 613,06 Kč
1 50015,07895 Kč22 618,43 Kč
2 50014,48333 Kč36 208,33 Kč
3 50014,13333 Kč49 466,66 Kč
5 00013,79527 Kč68 976,35 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč