330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS1C331MCN1GS

DigiKey Part Number
493-3856-2-ND - Tape & Reel (TR)
493-3856-1-ND - Cut Tape (CT)
493-3856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1C331MCN1GS
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1C331MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1039,66500 Kč396,65 Kč
5031,43820 Kč1 571,91 Kč
10028,84080 Kč2 884,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40025,83123 Kč10 332,49 Kč
80024,28261 Kč19 426,09 Kč
1 20023,50131 Kč28 201,57 Kč
2 00022,63049 Kč45 260,98 Kč
2 80022,11892 Kč61 932,98 Kč
4 00021,62463 Kč86 498,52 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč