
OA172EC-11-1WBIP68A | |
|---|---|
DigiKey Part Number | 1053-1819-ND |
Manufacturer | |
Manufacturer Product Number | OA172EC-11-1WBIP68A |
Description | FAN 172X150X51MM 115VAC IP68ATEX |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 220.0 CFM (6.16m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 57.0dB | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | ATEX, CE, cURus, UR | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 103 ~ 127VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |




















