
G172P | |
|---|---|
DigiKey Part Number | 1053-1462-ND |
Manufacturer | |
Manufacturer Product Number | G172P |
Description | FAN GUARD PLASTIC 172MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing |
Datasheet | Datasheet |
Category | Fits Fan Size 172mm Dia |
Manufacturer Orion Fans | For Use With/Related Products OA162, OA172, OD172 Series |
Series | Features Self Extinguishing |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Base Product Number |
Fan Accessory Type Grill Guard - Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 37,26900 Kč | 372,69 Kč |
| 25 | 34,16960 Kč | 854,24 Kč |
| 50 | 31,90480 Kč | 1 595,24 Kč |
| 100 | 29,72740 Kč | 2 972,74 Kč |
| 250 | 27,01956 Kč | 6 754,89 Kč |
| 500 | 26,02766 Kč | 13 013,83 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |













