
OA172AP-11-1WB | |
|---|---|
DigiKey Part Number | 1053-1031-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-11-1WB |
Description | FAN AXIAL 172X51MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-11-1WB Models |
Category | Noise 52.0dB |
Manufacturer Orion Fans | Power (Watts) 35.00W |
Series | RPM 3200 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Round - 172mm Dia | Weight 2.7 lbs (1.2 kg) |
Width 51.00mm | Voltage Range 80 ~ 130VAC |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.700 in H2O (174.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,18000 Kč | 1 189,18 Kč |
| 12 | 979,79167 Kč | 11 757,50 Kč |
| Unit Price without VAT: | 1 189,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,90780 Kč |















