
28230-67-01 | |
|---|---|
DigiKey Part Number | 1053-1743-ND |
Manufacturer | |
Manufacturer Product Number | 28230-67-01 |
Description | CORD 18AWG NEMA5-15P - CBL 6.58' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 124,93800 Kč | 1 249,38 Kč |
| 25 | 116,34560 Kč | 2 908,64 Kč |
| 50 | 110,27720 Kč | 5 513,86 Kč |
| 125 | 102,77768 Kč | 12 847,21 Kč |
| 250 | 97,47356 Kč | 24 368,39 Kč |
| 500 | 92,46470 Kč | 46 232,35 Kč |
| 1 000 | 87,73174 Kč | 87 731,74 Kč |
| 2 500 | 81,87120 Kč | 204 678,00 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |












