



1996029 | |
|---|---|
DigiKey Part Number | 277-6690-ND |
Manufacturer | |
Manufacturer Product Number | 1996029 |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1996029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 15mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 10 | 192,02700 Kč | 1 920,27 Kč |
| 25 | 170,16760 Kč | 4 254,19 Kč |
| 50 | 156,98520 Kč | 7 849,26 Kč |
| 100 | 146,33300 Kč | 14 633,30 Kč |
| 250 | 135,51184 Kč | 33 877,96 Kč |
| 500 | 129,32710 Kč | 64 663,55 Kč |
| 1 000 | 124,50638 Kč | 124 506,38 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |















