
280-678 | |
|---|---|
DigiKey Part Number | 2946-280-678-ND |
Manufacturer | |
Manufacturer Product Number | 280-678 |
Description | 4-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth White 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-678 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |










