



0369200602 | |
|---|---|
DigiKey Part Number | WM26623-ND |
Manufacturer | |
Manufacturer Product Number | 0369200602 |
Description | PICOEZMATE 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200602 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,21000 Kč | 772,10 Kč |
| 25 | 72,36760 Kč | 1 809,19 Kč |
| 50 | 68,91540 Kč | 3 445,77 Kč |
| 100 | 65,62080 Kč | 6 562,08 Kč |
| 250 | 61,51324 Kč | 15 378,31 Kč |
| 500 | 58,57728 Kč | 29 288,64 Kč |
| 1 000 | 55,78329 Kč | 55 783,29 Kč |
| 2 500 | 52,29401 Kč | 130 735,02 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |



