
0825128 | |
|---|---|
DigiKey Part Number | 0825128-ND |
Manufacturer | |
Manufacturer Product Number | 0825128 |
Description | MARKER CARD WHITE 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0825128 Models |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Custom |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 435,31380 Kč | 21 765,69 Kč |
| Unit Price without VAT: | 435,31380 Kč |
|---|---|
| Unit Price with VAT: | 526,72970 Kč |















