



1718504 | |
|---|---|
DigiKey Part Number | 277-6469-ND |
Manufacturer | |
Manufacturer Product Number | 1718504 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1718504 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Features Latch Lock |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 15mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |







