
CN0193 | |
|---|---|
DigiKey Part Number | 4411-CN0193-ND |
Manufacturer | |
Manufacturer Product Number | CN0193 |
Description | 20KG HIGH TORQUE SERVO MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 7.2VDC |
Datasheet | Datasheet |
Category | Motor Type Positional Rotation |
Manufacturer SunFounder | Voltage - Rated 4.8 ~ 7.2VDC |
Packaging Bag | Torque - Rated (oz-in / mNm) 284.7 / 2010 |
Part Status Active | Size / Dimension Rectangular - 1.580" x 0.790" (40.13mm x 20.07mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor, RC (Hobby) | Torque - Max Momentary (oz-in / mNm) 316.6 / 2236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |











