
1142 | |
|---|---|
DigiKey Part Number | 1528-1083-ND |
Manufacturer | |
Manufacturer Product Number | 1142 |
Description | SERVOMOTOR RC 5V HIGH TORQUE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 5VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 140 / 989 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.575" x 0.787" (40.00mm x 20.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.138 lb (62.6 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |











