
SER0060 | |
|---|---|
DigiKey Part Number | 1738-SER0060-ND |
Manufacturer | |
Manufacturer Product Number | SER0060 |
Description | 35KG HIGH TORQUE METAL WATERPROO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 7.4VDC |
Category | Motor Type Positional Rotation |
Manufacturer DFRobot | Voltage - Rated 4.8 ~ 7.4VDC |
Packaging Bulk | Torque - Rated (oz-in / mNm) 345.8 / 2442 |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Torque - Max Momentary (oz-in / mNm) 486.1 / 3432 |
Function Servomotor, RC (Hobby) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,46000 Kč | 653,46 Kč |
| Unit Price without VAT: | 653,46000 Kč |
|---|---|
| Unit Price with VAT: | 790,68660 Kč |











