
SER0064 | |
|---|---|
DigiKey Part Number | 1738-SER0064-ND |
Manufacturer | |
Manufacturer Product Number | SER0064 |
Description | DIGITAL SERVO (35KG, 180, IP54) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Gearmotor 52 RPM 5 ~ 8.4VDC |
Category | Voltage - Rated 5 ~ 8.4VDC |
Manufacturer DFRobot | RPM 52 RPM |
Series | Torque - Rated (oz-in / mNm) 131.93 / 931.63 |
Packaging Bulk | Size / Dimension Rectangular - 2.165" x 0.787" (55.00mm x 20.00mm) |
Part Status Active | Termination Style Wire Leads with Connector |
Type DC Motor | Gear Reduction Ratio 356 |
Function Gearmotor | Torque - Max Momentary (oz-in / mNm) 141.6 / 1000 |
Motor Type Positional Rotation | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,74000 Kč | 456,74 Kč |
| Unit Price without VAT: | 456,74000 Kč |
|---|---|
| Unit Price with VAT: | 552,65540 Kč |








