New at DigiKey
Programmable Logic Controller (PLC) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Chassis Mount
GRV-EPIC-PR1
GRV-EPIC-PR1

GRV-EPIC-PR1

DigiKey Part Number
5528-GRV-EPIC-PR1-ND
Manufacturer
Manufacturer Product Number
GRV-EPIC-PR1
Description
PROCESSOR FOR THE GROOV EPIC SYS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GRV-EPIC-PR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
LCD, Backlight
Number of Characters Per Row
-
Communications
USB
Memory Size
-
Mounting Type
Chassis Mount
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Software
Ignition Edge
Approval Agency
ATEX, CE, cUL, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135 546,46000 Kč35 546,46 Kč
Manufacturers Standard Package
Unit Price without VAT:35 546,46000 Kč
Unit Price with VAT:43 011,21660 Kč