



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 22 ~ 50VDC | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 894,38000 Kč | 13 894,38 Kč |
| 10 | 12 073,85000 Kč | 120 738,50 Kč |
| Unit Price without VAT: | 13 894,38000 Kč |
|---|---|
| Unit Price with VAT: | 16 812,19980 Kč |


