
GRV-EPIC-CHS8 | |
|---|---|
DigiKey Part Number | 5528-GRV-EPIC-CHS8-ND |
Manufacturer | |
Manufacturer Product Number | GRV-EPIC-CHS8 |
Description | 8-MODULE ANALOG/DISCRETE/SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Module |
Datasheet | Datasheet |
EDA/CAD Models | GRV-EPIC-CHS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 810,42000 Kč | 7 810,42 Kč |
| 10 | 6 640,11400 Kč | 66 401,14 Kč |
| Unit Price without VAT: | 7 810,42000 Kč |
|---|---|
| Unit Price with VAT: | 9 450,60820 Kč |







