New at DigiKey
Input, Output (I/O) Module Chassis Mount 15 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 15 ~ 30VDC
GRV-IDC-24
GRV-IDC-24

GRV-IDC-24

DigiKey Part Number
5528-GRV-IDC-24-ND
Manufacturer
Manufacturer Product Number
GRV-IDC-24
Description
DC DIGITAL INPUT, 24 CHANNELS, 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 15 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
24 - Digital
Number of Outputs and Type
-
Voltage - Supply
15 ~ 30VDC
Mounting Type
Chassis Mount
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
ATEX, CB, CE, cUL, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 538,90000 Kč10 538,90 Kč
108 960,14100 Kč89 601,41 Kč
Manufacturers Standard Package
Unit Price without VAT:10 538,90000 Kč
Unit Price with VAT:12 752,06900 Kč