



GRV-MM1001-10 | |
|---|---|
DigiKey Part Number | 5528-GRV-MM1001-10-ND |
Manufacturer | |
Manufacturer Product Number | GRV-MM1001-10 |
Description | 8 CHANNELS IN/OUT MULTI-SIGNAL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 5 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | GRV-MM1001-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 5 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CB, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 530,16000 Kč | 20 530,16 Kč |
| 10 | 18 504,48800 Kč | 185 044,88 Kč |
| Unit Price without VAT: | 20 530,16000 Kč |
|---|---|
| Unit Price with VAT: | 24 841,49360 Kč |




