



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | - | |
Display Type | LCD, Backlight | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Software | Ignition Edge | |
Approval Agency | ATEX, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 639,21000 Kč | 47 639,21 Kč |
| Unit Price without VAT: | 47 639,21000 Kč |
|---|---|
| Unit Price with VAT: | 57 643,44410 Kč |



