New at DigiKey
Input, Output (I/O) Module Chassis Mount 5 ~ 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 5 ~ 60VDC
GRV-ODCSRC-24
GRV-ODCSRC-24

GRV-ODCSRC-24

DigiKey Part Number
5528-GRV-ODCSRC-24-ND
Manufacturer
Manufacturer Product Number
GRV-ODCSRC-24
Description
DC DIGITAL OUTPUT, 24 CHANNELS,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5 ~ 60VDC
Datasheet
 Datasheet
EDA/CAD Models
GRV-ODCSRC-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
GRV Series
Number of Inputs and Type
-
Number of Outputs and Type
24 - Digital
Voltage - Supply
5 ~ 60VDC
Mounting Type
Chassis Mount
Termination Style
Rectangular Connector
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
ATEX, CB, CE, cUL, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 348,79000 Kč11 348,79 Kč
1010 892,71300 Kč108 927,13 Kč
Manufacturers Standard Package
Unit Price without VAT:11 348,79000 Kč
Unit Price with VAT:13 732,03590 Kč