New at DigiKey
Power Supply Module Chassis Mount 100 ~ 264VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Module Chassis Mount 100 ~ 264VAC
GRV-EPIC-PSAC
GRV-EPIC-PSAC

GRV-EPIC-PSAC

DigiKey Part Number
5528-GRV-EPIC-PSAC-ND
Manufacturer
Manufacturer Product Number
GRV-EPIC-PSAC
Description
GROOV EPIC POWER SUPPLY, 100-264
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Supply Module Chassis Mount 100 ~ 264VAC
Datasheet
 Datasheet
EDA/CAD Models
GRV-EPIC-PSAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
GRV Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
100 ~ 264VAC
Mounting Type
Chassis Mount
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 970,69000 Kč9 970,69 Kč
108 476,93500 Kč84 769,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9 970,69000 Kč
Unit Price with VAT:12 064,53490 Kč