
GRV-EPIC-CHS4 | |
|---|---|
DigiKey Part Number | 5528-GRV-EPIC-CHS4-ND |
Manufacturer | |
Manufacturer Product Number | GRV-EPIC-CHS4 |
Description | 4-MODULE ANALOG/DISCRETE/SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Module Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | GRV-EPIC-CHS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 931,23000 Kč | 6 931,23 Kč |
| 10 | 5 892,54300 Kč | 58 925,43 Kč |
| Unit Price without VAT: | 6 931,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 386,78830 Kč |



