TL431BCDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 31
Unit Price: 20,21000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10 857
Unit Price: 8,63000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 4 986
Unit Price: 93,04000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 253
Unit Price: 30,52000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 998
Unit Price: 18,73000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 280
Unit Price: 64,83000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 4 000
Unit Price: 23,79000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 4 693
Unit Price: 23,58000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 490
Unit Price: 19,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 574
Unit Price: 11,37000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCDG

DigiKey Part Number
TL431BCDGOS-ND
Manufacturer
Manufacturer Product Number
TL431BCDG
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BCDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types