
TL1431QDRG4 | |
|---|---|
DigiKey Part Number | 296-31943-2-ND - Tape & Reel (TR) 296-31943-1-ND - Cut Tape (CT) 296-31943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431QDRG4 |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,40009 Kč | 28 500,23 Kč |
| 5 000 | 11,12758 Kč | 55 637,90 Kč |
| 7 500 | 10,99113 Kč | 82 433,48 Kč |
| 12 500 | 10,83998 Kč | 135 499,75 Kč |
| 17 500 | 10,75163 Kč | 188 153,52 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |

