Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431QDRG4Q1

DigiKey Part Number
296-TL1431QDRG4Q1TR-ND - Tape & Reel (TR)
296-TL1431QDRG4Q1CT-ND - Cut Tape (CT)
296-TL1431QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1431QDRG4Q1
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1431QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
1016,96600 Kč169,66 Kč
2515,33280 Kč383,32 Kč
10013,53520 Kč1 353,52 Kč
25012,67800 Kč3 169,50 Kč
50012,16226 Kč6 081,13 Kč
1 00011,73748 Kč11 737,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,28886 Kč28 222,15 Kč
5 00011,01858 Kč55 092,90 Kč
7 50010,88324 Kč81 624,30 Kč
12 50010,73329 Kč134 166,12 Kč
17 50010,64559 Kč186 297,83 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč