4 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0450032DB0000G

DigiKey Part Number
1818-AMT0450032DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0450032DB0000G
Description
SCREW TERMINALBRACKET M5 4 PIN R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
120 A
Manufacturer
Amphenol Anytek
Number of Pins
4
Series
Mounting Type
Through Hole, Right Angle
Packaging
Box
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
M5
Screw Finish
Tin
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 583
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
520,74600 Kč103,73 Kč
1019,33900 Kč193,39 Kč
2517,71400 Kč442,85 Kč
5016,65140 Kč832,57 Kč
10015,69600 Kč1 569,60 Kč
25014,58856 Kč3 647,14 Kč
50013,85364 Kč6 926,82 Kč
1 00013,19556 Kč13 195,56 Kč
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč