
AMT0460009DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0460009DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0460009DB0000G |
Description | SCREW TERMINALBRACKET M6 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 120 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M6 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,29600 Kč | 56,48 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,59200 Kč | 239,80 Kč |
| 50 | 8,98720 Kč | 449,36 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,81796 Kč | 1 954,49 Kč |
| 500 | 7,40138 Kč | 3 700,69 Kč |
| 1 000 | 7,02845 Kč | 7 028,45 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









