6 Pin Screw Terminal, Power Tap M6 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0660007DB0000G

DigiKey Part Number
1818-AMT0660007DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0660007DB0000G
Description
SCREW TERMINALBRACKET M6 6 PIN D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap M6 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Box
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M6
Termination
Solder
Current Rating (Amps)
115 A
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
Steel
Screw Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
514,61400 Kč73,07 Kč
1013,60700 Kč136,07 Kč
2512,43080 Kč310,77 Kč
5011,66220 Kč583,11 Kč
10010,97360 Kč1 097,36 Kč
25010,17480 Kč2 543,70 Kč
5009,64480 Kč4 822,40 Kč
1 0009,17067 Kč9 170,67 Kč
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč