
MC74HC14ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC14ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC14ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC14ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.9V ~ 2.6V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 250 | 4,47592 Kč | 1 118,98 Kč |
| 500 | 4,26050 Kč | 2 130,25 Kč |
| 1 000 | 4,08978 Kč | 4 089,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89698 Kč | 9 742,45 Kč |
| 5 000 | 3,78434 Kč | 18 921,70 Kč |
| 7 500 | 3,72799 Kč | 27 959,92 Kč |
| 12 500 | 3,66553 Kč | 45 819,12 Kč |
| 17 500 | 3,62901 Kč | 63 507,68 Kč |
| 25 000 | 3,59388 Kč | 89 847,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





