Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BIDSGR

DigiKey Part Number
296-LM2903BIDSGRTR-ND - Tape & Reel (TR)
296-LM2903BIDSGRCT-ND - Cut Tape (CT)
296-LM2903BIDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BIDSGR
Description
IC COMPARATOR 2 GEN PUR 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM2903BIDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.025µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
21mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
600µA
Part Status
Active
Propagation Delay (Max)
1µs (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-WFDFN Exposed Pad
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Supplier Device Package
8-WSON (2x2)
Voltage - Input Offset (Max)
2.5mV @ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,20000 Kč80,00 Kč
1002,73810 Kč273,81 Kč
2502,51724 Kč629,31 Kč
5002,38454 Kč1 192,27 Kč
1 0002,27555 Kč2 275,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14068 Kč6 422,04 Kč
6 0002,07464 Kč12 447,84 Kč
9 0002,04159 Kč18 374,31 Kč
15 0002,00496 Kč30 074,40 Kč
21 0001,98355 Kč41 654,55 Kč
30 0001,96297 Kč58 889,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč