




15250502601000 | |
|---|---|
DigiKey Part Number | 1195-3420-2-ND - Tape & Reel (TR) 1195-3420-1-ND - Cut Tape (CT) 1195-3420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250502601000 |
Description | CONN RCPT 50POS 0.05 SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250502601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,96700 Kč | 1 099,67 Kč |
| 100 | 93,46000 Kč | 9 346,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 82,76513 Kč | 46 348,47 Kč |
| 1 120 | 78,81824 Kč | 88 276,43 Kč |
| 1 680 | 76,59808 Kč | 128 684,77 Kč |
| 2 800 | 73,89009 Kč | 206 892,25 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |

















