1.232 kOhms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 500mA 1.495Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFS6045SA102

DigiKey Part Number
445-181429-2-ND - Tape & Reel (TR)
445-181429-1-ND - Cut Tape (CT)
445-181429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFS6045SA102
Description
FERRITE BEAD 1.232 KOHM 2424 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.232 kOhms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 500mA 1.495Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.495Ohm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2424 (6060 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.177" (4.50mm)
Number of Lines
1
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Impedance @ Frequency
1.232 kOhms @ 1 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,13100 Kč61,31 Kč
255,67800 Kč141,95 Kč
505,35020 Kč267,51 Kč
1005,04580 Kč504,58 Kč
2504,66828 Kč1 167,07 Kč
5004,40118 Kč2 200,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,97030 Kč5 955,45 Kč
3 0003,74373 Kč11 231,19 Kč
4 5003,61735 Kč16 278,08 Kč
7 5003,46428 Kč25 982,10 Kč
10 5003,36710 Kč35 354,55 Kč
15 0003,26716 Kč49 007,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč