



V8P15-M3/H | |
|---|---|
DigiKey Part Number | 112-V8P15-M3/HTR-ND - Tape & Reel (TR) 112-V8P15-M3/HCT-ND - Cut Tape (CT) 112-V8P15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P15-M3/H |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 100 | 11,17510 Kč | 1 117,51 Kč |
| 500 | 8,67638 Kč | 4 338,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,46171 Kč | 11 192,57 Kč |
| 3 000 | 6,84983 Kč | 20 549,49 Kč |
| 4 500 | 6,53803 Kč | 29 421,13 Kč |
| 7 500 | 6,18772 Kč | 46 407,90 Kč |
| 10 500 | 5,98033 Kč | 62 793,47 Kč |
| 15 000 | 5,77872 Kč | 86 680,80 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











