
VFS6045SA451 | |
|---|---|
DigiKey Part Number | 445-181428-2-ND - Tape & Reel (TR) 445-181428-1-ND - Cut Tape (CT) 445-181428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045SA451 |
Description | FERRITE BEAD 552 OHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 552 Ohms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 900mA 611mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 900mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 611mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2424 (6060 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.177" (4.50mm) |
Number of Lines 1 | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Impedance @ Frequency 552 Ohms @ 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,67800 Kč | 141,95 Kč |
| 50 | 5,35020 Kč | 267,51 Kč |
| 100 | 5,04580 Kč | 504,58 Kč |
| 250 | 4,66828 Kč | 1 167,07 Kč |
| 500 | 4,40118 Kč | 2 200,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,97030 Kč | 5 955,45 Kč |
| 3 000 | 3,74373 Kč | 11 231,19 Kč |
| 4 500 | 3,61735 Kč | 16 278,08 Kč |
| 7 500 | 3,46428 Kč | 25 982,10 Kč |
| 10 500 | 3,36710 Kč | 35 354,55 Kč |
| 15 000 | 3,26716 Kč | 49 007,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


