



15120502601000 | |
|---|---|
DigiKey Part Number | 1195-3376-2-ND - Tape & Reel (TR) 1195-3376-1-ND - Cut Tape (CT) 1195-3376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120502601000 |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120502601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,74100 Kč | 997,41 Kč |
| 100 | 84,76680 Kč | 8 476,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 78,82650 Kč | 22 071,42 Kč |
| 560 | 75,06561 Kč | 42 036,74 Kč |
| 840 | 72,95055 Kč | 61 278,46 Kč |
| 1 400 | 70,37030 Kč | 98 518,42 Kč |
| 1 960 | 68,72131 Kč | 134 693,77 Kč |
| 2 800 | 67,01572 Kč | 187 644,02 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |











