



33152430200014 | |
|---|---|
DigiKey Part Number | 1195-3442-ND |
Manufacturer | |
Manufacturer Product Number | 33152430200014 |
Description | CABLE ASSY 50POS RCPT-RCPT 200MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Features Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 50 | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,08000 Kč | 515,08 Kč |
| 10 | 437,76600 Kč | 4 377,66 Kč |
| 30 | 405,10033 Kč | 12 153,01 Kč |
| 50 | 390,76440 Kč | 19 538,22 Kč |
| 100 | 372,12450 Kč | 37 212,45 Kč |
| 250 | 348,84984 Kč | 87 212,46 Kč |
| 500 | 332,22028 Kč | 166 110,14 Kč |
| Unit Price without VAT: | 515,08000 Kč |
|---|---|
| Unit Price with VAT: | 623,24680 Kč |





