



15150502601000 | |
|---|---|
DigiKey Part Number | 1195-3387-2-ND - Tape & Reel (TR) 1195-3387-1-ND - Cut Tape (CT) 1195-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150502601000 |
Description | CONN HEADER SMD R/A 50POS 1.27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150502601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 100 | 80,06330 Kč | 8 006,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 70,90200 Kč | 39 705,12 Kč |
| 1 120 | 67,52020 Kč | 75 622,62 Kč |
| 1 680 | 65,61825 Kč | 110 238,66 Kč |
| 2 800 | 63,29825 Kč | 177 235,10 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |
















