



15210502401000 | |
|---|---|
DigiKey Part Number | 1195-15210502401000TR-ND - Tape & Reel (TR) 1195-15210502401000CT-ND - Cut Tape (CT) 1195-15210502401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210502401000 |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210502401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154807-E | TE Connectivity Erni | 2 026 | 2684-154807-ECT-ND | 75,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 140,93900 Kč | 1 409,39 Kč |
| 100 | 119,78940 Kč | 11 978,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 113,30905 Kč | 24 927,99 Kč |
| 440 | 107,90443 Kč | 47 477,95 Kč |
| 660 | 104,86370 Kč | 69 210,04 Kč |
| 1 100 | 101,15538 Kč | 111 270,92 Kč |
| 1 540 | 98,78550 Kč | 152 129,67 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |







