




15290502502000 | |
|---|---|
DigiKey Part Number | 1195-3431-ND |
Manufacturer | |
Manufacturer Product Number | 15290502502000 |
Description | CONN RCPT 50POS IDC 30AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290502502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 50 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 75 | 101,05080 Kč | 7 578,81 Kč |
| 150 | 96,22687 Kč | 14 434,03 Kč |
| 525 | 88,08922 Kč | 46 246,84 Kč |
| 1 050 | 83,88861 Kč | 88 083,04 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |








