50 Position Rectangular Receptacle Connector IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Receptacle Connector IDC
214347-view2
ERNI MiniBridge Connectors

214347-E

DigiKey Part Number
2684-214347-E-ND
Manufacturer
Manufacturer Product Number
214347-E
Description
50-PIN, FEMALE IDC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC
Datasheet
 Datasheet
EDA/CAD Models
214347-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Row Spacing
0.050" (1.27mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Receptacle
Cable Termination
IDC
Contact Type
Female Socket
Wire Type
Discrete or Ribbon Cable
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,05000 Kč128,05 Kč
5696,39714 Kč5 398,24 Kč
11291,79589 Kč10 281,14 Kč
50482,55591 Kč41 608,18 Kč
1 00878,61882 Kč79 247,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,05000 Kč
Unit Price with VAT:154,94050 Kč